Manufacturer Part #
1N5822-E3/54
1N5822 Series 40 V 3 A Through Hole High Frequency Schottky Rectifier - DO-201AD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1400 per Reel Package Style:DO-201AD Mounting Method:Through Hole | ||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
Vishay 1N5822-E3/54 - Product Specification
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
Vishay 1N5822-E3/54 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 80A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 2mA |
| Forward Voltage: | 0.525V |
| Package Style: | DO-201AD |
| Mounting Method: | Through Hole |
Features & Applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.
The 1N5820 thru 1N5822 series of Schottky barrier rectifier are made for use in low voltage high frequency inverters, free-wheeling, dc-to-dc converters, and polarity protection applications. The 1N5820 Thru 1N5822 series is in the DO-201AD package.
Pricing Section
Global Stock:
7,000
USA:
7,000
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,400
$0.102
2,800
$0.10
5,600
$0.0986
7,000
$0.098
21,000+
$0.0946
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel
Package Style:
DO-201AD
Mounting Method:
Through Hole