text.skipToContent text.skipToNavigation

Manufacturer Part #

RB161MM-20TR

RB161MM Series 25 V 1 A Surface Mount Schottky Barrier Diode - SOD-123FL

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
ROHM RB161MM-20TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 25V
Reverse Current-Max: 700µA
Forward Voltage: 0.31V
Configuration: Single
Storage Temperature Range: -40°C to +125°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$269.40
USD
Quantity
Unit Price
3,000
$0.0898
6,000
$0.0884
12,000
$0.0869
15,000
$0.0865
45,000+
$0.0836
Product Variant Information section