text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR1U40LP-7

SBR1U40LP Series 40 V 1 A Surface Mount Super Barrier Rectifier - DFN-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Diodes Incorporated SBR1U40LP-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 50µA
Forward Voltage: 0.46V
Package Style:  DFN-3
Mounting Method: Surface Mount
Features & Applications

The SBR1U40LP-7 is a super barrier rectifier with an average rectified output current of 1 A. Available in surface mount DFN-3 package.

Features:

  • Ultra Low Forward Voltage Drop
  • Excellent High Temperature Stability
  • Patented Super Barrier Rectifier Technology
  • Soft, Fast Switching Capability
  • 50ºC Operating Junction Temperature
  • Lead Free By Design, RoHS Compliant
  • Halogen and Antimony Free "Green" Device

Mechanical Data:

  • Case: X1-DFN1411-3
  • Case Material: Molded Plastic, “Green” Molding Compound. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminal Connections: See Diagram
  • Terminals: Finish – NiPdAu over Copper Lead Frame. Solderable per MIL-STD-202, Method 208
  • Weight: 2.35mg (approximate)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$144.30
USD
Quantity
Unit Price
3,000
$0.0481
6,000
$0.0473
12,000
$0.0465
15,000
$0.0463
45,000+
$0.0448
Product Variant Information section