text.skipToContent text.skipToNavigation

Manufacturer Part #

SSA24-E3/61T

SSA24 Series 40 V 2 A High-Current Density Schottky Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Vishay SSA24-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.45V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,400
USA:
5,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1800
Multiple Of:
1800
Total
$97.20
USD
Quantity
Unit Price
1,800
$0.054
5,400
$0.0526
7,200
$0.0522
18,000
$0.0511
27,000+
$0.0499
Product Variant Information section