text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS10170CG-TR

Dual Center Tap High Voltage 5 A 0.69 V Schottky Rectifier SMT - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
STMicroelectronics STPS10170CG-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 170V
Reverse Current-Max: 10µA
Forward Voltage: 0.69V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The STPS10170CG-TR is a Dual centre tab Schottky rectifier designed for high frequency switch mode power supplies.

Features:

  • High junction temperature capability
  • Good trade-off between leakage current and forward voltage drop
  • Low leakage current
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,065.00
USD
Quantity
Unit Price
1,000
$0.36
2,000
$0.355
4,000
$0.35
5,000+
$0.345
Product Variant Information section