text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS10150CFP

STPS10 Series Dual Center Tap 5 A 0.75 V Schottky Rectifier - TO-220FPAB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS10150CFP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 2µA
Forward Voltage: 1V
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Features & Applications

The STPS10150CFP is a Dual center tap schottky rectifier designed for high frequency Switched Mode Power Supplies.

Features:

  • HIgh junction temperature capability
  • Good trade off between leakage current and forward voltage drop
  • Low leakage current
  • Avalanche capability specified
  • Insulated package
    • TO-220FPAB
  • Insulating voltage = 2000 V
  • Typical package capacitance 12 pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$590.00
USD
Quantity
Unit Price
50
$0.315
200
$0.31
750
$0.30
2,000
$0.295
5,000+
$0.285
Product Variant Information section