text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1150

STPS1150 Series 150 V 1 A Through Hole Power Schottky Rectifier DO-41

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS1150 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 1µA
Forward Voltage: 0.78V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The STPS1150 is a 150 V Power Schottky rectifier are suited for switch mode power supplies on up to 24 V rails and high frequency converters.

Packaged in SMA and Axial, this device is intended for use in consumer and computer
applications like TV, STB, PC and DVD where low drop forward voltage is required to reduce power dissipation.

Features:

  • Negligible switching losses
  • Low forward voltage drop for higher efficiency and extented battery life
  • Low thermal resistance
  • Surface mount miniature package
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
2000
Total
$429.60
USD
Quantity
Unit Price
2,000
$0.0555
6,000
$0.0541
8,000
$0.0537
20,000
$0.0525
30,000+
$0.0514
Product Variant Information section