text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS10H100CT

STPS10H Series 5 A 0.73 V Flange Mount Schottky Rectifier - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1712
Product Specification Section
STMicroelectronics STPS10H100CT - Technical Attributes
Attributes Table
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications
The STPS10H100CT is a Schottky barrier rectifier designed for high frequency miniature Switched Mode Power Supplies such as adaptators and on board DC/DC converters. Packaged in TO-220AB, TO-220FPAB, D2PAK and I2PAK.

Features:

  • High junction Temperature capability for converters located in confined Environment
  • Low Leakage current at high temperature
  • Low static and dynamic losses as a result of the schottky barrier
  • Avalanche capability specified
Pricing Section
Global Stock:
999
USA:
999
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.26
USD
Quantity
Unit Price
1
$0.255
125
$0.25
400
$0.245
1,250
$0.24
4,000+
$0.23
Product Variant Information section