Manufacturer Part #
1N5282
1N5282 Series 200 mA 80 V 500 mW Through Hole Small Signal Diode - DO-35
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Box Package Style:DO-35 (SOD-27) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 1N5282 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1N5282 - Technical Attributes
Attributes Table
| Forward Voltage: | 0.9V |
| Reverse Voltage-Max [Vrrm]: | 80V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 500mW |
| Average Forward Current-Max: | 200mA |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Features & Applications
The 1N5282 is a part of 1N528x series Small signal diode having power dissipation of 500 mV, maximum breakdown voltage of 80 V, reverse current of 100 µA, operating temperature as +175 °C and DO-35 package style.
Notes:
- These ratings are based on a maximum junction temperature of 200 degrees C
- These are steady state limits. The factory should be consulted on applications involving pulsed or low duty cycle operations
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.0423
10,000
$0.0416
15,000
$0.0412
20,000
$0.0409
25,000+
$0.04
Product Variant Information section
Available Packaging
Package Qty:
5000 per Box
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole