Manufacturer Part #
NSVBAS21TMR6T2G
Diode Array 3 Independent Standard 250 V 200mA (DC) Surface Mount SC-74, SOT-457
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSVBAS21TMR6T2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSVBAS21TMR6T2G - Technical Attributes
Attributes Table
| Configuration: | Triple |
| Average Rectified Current-Max: | 0.2A |
| Reverse Current-Max: | 0.1µA |
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 250V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 311mW |
| Diode Capacitance-Max: | 5pF |
| Peak Current-Max: | 625mA |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
3,000
$0.105
6,000
$0.104
9,000
$0.103
30,000+
$0.101
Product Variant Information section
Available Packaging
- Reel Qty: 15,000+ / Unit Price: $0.0584 / Stock: 0 Qty: 3,000+$0.0584 Stock: 0
- Reel Qty: 15,000+ / Unit Price: $0.0584 / Stock: 0 Qty: 3,000+$0.0584 Stock: 0
- Reel Qty: 15,000+ / Unit Price: $0.0482 / Stock: 0 Qty: 3,000+$0.0482 Stock: 0
- ReelSelected Variant Qty: 15,000+ / Unit Price: $0.105 / Stock: 0 Qty: 3,000+$0.105 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount