text.skipToContent text.skipToNavigation

Manufacturer Part #

S8CJ-M3/I

8A, 600V, STD GPP, SMC_HT RECT

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Vishay S8CJ-M3/I - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 8A
Forward Voltage: 0.96V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 4µs
Reverse Current-Max: 10µA
Diode Capacitance-Max: 79pF
Peak Current-Max: 260A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
7000
Multiple Of:
7000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,030.00
USD
Quantity
Unit Price
7,000+
$0.29
Product Variant Information section