Manufacturer Part #
DA204KT146
DA204K Series 20 V 200 mA Surface Mount Ultra High-Speed Switching Diode-SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM DA204KT146 - Technical Attributes
Attributes Table
| Type: | Silicon Epitaxial Planar |
| Configuration: | Dual |
| Reverse Current-Max: | 0.1µA |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 20V |
| Power Dissipation: | 200mW |
| Diode Capacitance-Max: | 4pF |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 0.3A |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The DA204KT146 is a 20 V 200 mA Ultra High-speed Switching Diode available in Surface mount SOT-346 Package.
Features:
- Small mold type (SMD3)
- High reliability
Applications:
- Ultra high speed switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0355
9,000
$0.0346
12,000
$0.0344
30,000
$0.0337
45,000+
$0.033
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount