Manufacturer Part #
M1MA141WAT1G
M1MA141WAT1 Series 40 V 150 mA Common Anode Silicon Dual Switching Diode - SC-70
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi M1MA141WAT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi M1MA141WAT1G - Technical Attributes
Attributes Table
| Type: | Silicon Epitaxial Planar |
| Configuration: | Dual |
| Reverse Current-Max: | 0.1µA |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Recovery Time-Max: | 10ns |
| Power Dissipation: | 150mW |
| Diode Capacitance-Max: | 15pF |
| Average Forward Current-Max: | 150mA |
| Peak Current-Max: | 500mA |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
3,000
$0.02
9,000
$0.0195
15,000
$0.0193
45,000
$0.0188
75,000+
$0.0184
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount