text.skipToContent text.skipToNavigation

Manufacturer Part #

RFUH10NS6SFHTL

600V, 10A, 25ns, Automotive 3-Pin.

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RFUH10NS6SFHTL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 1.8V
Configuration: Single
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 3°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$485.00
USD
Quantity
Unit Price
1,000
$0.485
2,000
$0.475
4,000+
$0.47
Product Variant Information section