text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH5L06D

600 V 5 A Standard Through Hole Ultrafast Recovry Diode - TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
STMicroelectronics STTH5L06D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 90A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Configuration: Single
Forward RMS Current [If rms]: 20A
Reverse Recovery Time-Max: 95ns
Thermal Resistance: 3.5°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,250
Singapore:
3,250
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$24.00
USD
Quantity
Unit Price
50
$0.48
200
$0.47
1,000
$0.455
2,000
$0.445
6,250+
$0.43
Product Variant Information section