Manufacturer Part #
STTH812DI
STTH812 Series 8 A 1.25 V 100 ns Ultrafast Recovery Diode -TO-220-2 Insulated
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH812DI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH812DI - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 8A |
| Peak Current-Max: | 80A |
| Reverse Voltage-Max [Vrrm]: | 1200V |
| Reverse Current-Max: | 8µA |
| Forward Voltage: | 2.2V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 20A |
| Diode Capacitance-Max: | 7pF |
| Reverse Recovery Time-Max: | 100ns |
| Thermal Resistance: | 3.1°C/W |
| Operating Temp Range: | 175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-220-2 (TO-220AC) |
Features & Applications
The STTH812DI is a high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.
The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.
Features:
- Ultrafast, soft recovery
- Very low conduction and switching losses
- High frequency and/or high pulsed current operation
- High reverse voltage capability
- High junction temperature
- Insulated packages:
- TO-220Ins Electrical insulation = 2500 VRMS Capacitance = 7 pF
- TO-220FPAC Electrical insulation = 2000 VRMS Capacitance = 12 pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
40
$0.58
125
$0.57
300
$0.56
750
$0.545
2,000+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)