text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH812DI

STTH812 Series 8 A 1.25 V 100 ns Ultrafast Recovery Diode -TO-220-2 Insulated

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2615
Product Specification Section
STMicroelectronics STTH812DI - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 8µA
Forward Voltage: 2.2V
Configuration: Single
Forward RMS Current [If rms]: 20A
Diode Capacitance-Max: 7pF
Reverse Recovery Time-Max: 100ns
Thermal Resistance: 3.1°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Features & Applications

The STTH812DI is a high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.

The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.

Features:

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated packages:
  • TO-220Ins Electrical insulation = 2500 VRMS Capacitance = 7 pF
  • TO-220FPAC Electrical insulation = 2000 VRMS Capacitance = 12 pF
Pricing Section
Global Stock:
2,700
USA:
2,700
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$22.60
USD
Quantity
Unit Price
40
$0.565
125
$0.55
300
$0.54
750
$0.53
2,000+
$0.51