text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMB5939BT3G

1SMB5939B Series 550 mW 200 mA 39 V SMT Zener Voltage Regulator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1SMB5939BT3G - Technical Attributes
Attributes Table
Power Dissipation: 550mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Working Voltage-Nom: 39V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$672.00
USD
Quantity
Unit Price
2,500
$0.0691
5,000
$0.0679
7,500
$0.0672
12,500
$0.0664
25,000+
$0.0646
Product Variant Information section