Manufacturer Part #
BZT52H-C4V7,115
BZT52H Series 4.7 V 375 mW Surface Mount Single Zener Diode - SOD-123F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123F Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2248 | ||||||||||
Product Specification Section
Nexperia BZT52H-C4V7,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZT52H-C4V7,115 - Technical Attributes
Attributes Table
| Power Dissipation: | 375mW |
| Forward (Drive) Current: | 250mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 3µA |
| Working Voltage-Nom: | 4.7V |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Features & Applications
The BZT52H-C4V7,115 is a General-purpose Zener diodes in a SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.
Features:
- Total power dissipation: ≤ 830 mW
- Low differential resistance
- Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
- AEC-Q101 qualified
- Small plastic package suitable for surface-mounted design
Applications:
- General regulation functions
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0444
6,000
$0.0437
12,000
$0.043
15,000
$0.0427
45,000+
$0.0414
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount