text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-C8V2,235

BZX84 Series 8.2V ±5 % 250 mW Surface MountVoltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX84-C8V2,235 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 700nA
Working Voltage-Nom: 8.2V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BZX84-C8V2,235 is a Part of BZX84 Series 8.2 V 200 mA Low Power Voltage Regulator Zener Diodes. It is available in small SOT23 plastic SMD Packages.

Features:

  • Total power dissipation: max. 250 mW
  • Three tolerance series: ±1%, ±2% and approx. ±5%
  • Working voltage range: nom. 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max. 40 W

Applications:

  • General regulation functions 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
70000
Multiple Of:
10000
Total
$4,200.00
USD
Quantity
Unit Price
10,000
$0.0618
20,000+
$0.06
Product Variant Information section