text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C5V6-TP

BZX Series 5.6 V 2 A 350 mW Surface Mount Zener Diode - SOT-23

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Micro Commercial Components BZX84C5V6-TP - Technical Attributes
Attributes Table
Power Dissipation: 350mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 1µA
Working Voltage-Nom: 5.6V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$29.40
USD
Quantity
Unit Price
3,000
$0.0098
12,000
$0.0095
45,000
$0.0092
90,000
$0.009
225,000+
$0.0086
Product Variant Information section