text.skipToContent text.skipToNavigation

Manufacturer Part #

CDLL4110

CDLL4110 Series 16 V ±5% 500 mW Surface Mount Zener Diode - DO-213AB

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip CDLL4110 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.1V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 100Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 24mA
Configuration: Single
Working Voltage-Nom: 16V
No of Terminals: 2
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
290
Multiple Of:
1
Total
$835.20
USD
Quantity
Unit Price
10
$2.99
25
$2.95
75
$2.90
150
$2.88
400+
$2.80
Product Variant Information section