text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N758D-1

JANTX Series 10 V 0.4 W Through Hole Zener Voltage Regulator Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
Microchip JANTX1N758D-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 1µA
Voltage Tolerance: 1%
Impedance:
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 10V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$11.88
USD
Quantity
Unit Price
4
$5.94
15
$5.88
40
$5.84
100
$5.79
250+
$5.72
Product Variant Information section