text.skipToContent text.skipToNavigation

Manufacturer Part #

NZH16C,115

NZH Series 16.51 V 500 mW Surface Mount Single Zener Diode - SOD-123F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NZH16C,115 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 250mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.04µA
Voltage Tolerance: 3%
Impedance: 18Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 10mA
Capacitance: 75pF
Configuration: Single
Height - Max: 1.2mm
Dimension: L  3.6mm x W  1.7mm
Working Voltage-Nom: 16V
No of Terminals: 2
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
27000
Multiple Of:
3000
Total
$3,510.00
USD
Quantity
Unit Price
3,000
$0.136
6,000
$0.134
9,000
$0.133
12,000
$0.132
15,000+
$0.13
Product Variant Information section