text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAZ24-TP

Zener Diode Single 24V 5% 15Ohm 1000mW 2-Pin SMA T/R

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Micro Commercial Components SMAZ24-TP - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1W
Forward Voltage: 1.2V
Reverse Current-Max: 500nA
Voltage Tolerance: 5%
Impedance: 15Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 24V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
Singapore:
30,000
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$573.00
USD
Quantity
Unit Price
7,500
$0.0764
15,000
$0.0752
22,500
$0.0745
30,000
$0.074
37,500+
$0.0724
Product Variant Information section