text.skipToContent text.skipToNavigation

Manufacturer Part #

SZBZX84C2V7LT1G

BZX84C Series 2.7 V 225 mW Surface Mount Zener Voltage Regulator -SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZBZX84C2V7LT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 20µA
Working Voltage-Nom: 2.7V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
42000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$957.60
USD
Quantity
Unit Price
3,000
$0.024
9,000
$0.0234
15,000
$0.0232
30,000
$0.0228
60,000+
$0.0222
Product Variant Information section