text.skipToContent text.skipToNavigation

Manufacturer Part #

B72214S131K151

B722 Series 170 V 130 Vrms 340V Clamp 4500 A 880 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72214S131K151 - Technical Attributes
Attributes Table
Capacitance: 880pF
Clamping Voltage-Max: 340V
Peak Output Current: 4500A
Rated Voltage: 170|V
RMS Voltage-Max: 130V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
3,000
$0.215
9,000+
$0.21
Product Variant Information section