text.skipToContent text.skipToNavigation

Manufacturer Part #

B72650M111K72

B726 Series 150 V 400 A 3.6 J 1750 pF Surface Mount SIOV Metal Oxide Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72650M111K72 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 775V
Rated Voltage: 150V
RMS Voltage-Max: 115V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$790.00
USD
Quantity
Unit Price
2,000
$0.395
4,000
$0.39
6,000
$0.385
10,000+
$0.375
Product Variant Information section