Manufacturer Part #
B72660M1300K72
CU Series 34 V 30 Vrms 93 V Clamp 250 A 1100 pF SMT Automotive Disk Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B72660M1300K72 - Technical Attributes
Attributes Table
| Capacitance: | 1100pF |
| Clamping Voltage-Max: | 93V |
| Peak Output Current: | 250A |
| Rated Voltage: | 34|V |
| RMS Voltage-Max: | 30V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.54
2,000
$0.535
3,000
$0.53
4,000
$0.525
5,000+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount