Manufacturer Part #
V2F118A400Y2EDP
V2F Series 0805 18 V 42 V Clamp 30 A 200 pF Varisor Transient Voltage Suppressor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX V2F118A400Y2EDP - Technical Attributes
Attributes Table
| Capacitance: | 200pF |
| Clamping Voltage-Max: | 42V |
| Peak Output Current: | 30A |
| Rated Voltage: | 18|V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.225
4,000
$0.22
15,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount