text.skipToContent text.skipToNavigation

Manufacturer Part #

V320LT10PX2508

LA Varistor Series 320V Tape and Reel Crimped Leads 10mm Custom Coating Option

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Littelfuse V320LT10PX2508 - Technical Attributes
Attributes Table
Capacitance: 170pF
Clamping Voltage-Max: 850V
Peak Output Current: 2500A
Rated Voltage: 420V
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Current Rating: 25A
Energy: 48J
Insulation Resistance: 1GΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
20,500
USA:
20,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.00
USD
Quantity
Unit Price
500
$0.13
2,000
$0.127
5,000
$0.125
12,500
$0.123
20,000+
$0.12
Product Variant Information section