text.skipToContent text.skipToNavigation

Manufacturer Part #

V39ZA20P

ZA Series 31 V 25 V RMS 76 V Clamp 2000 A 12000 pF Radial Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Littelfuse V39ZA20P - Technical Attributes
Attributes Table
Capacitance: 12000pF
Clamping Voltage-Max: 76V
Peak Output Current: 2000A
Rated Voltage: 31V
RMS Voltage-Max: 25V
Varistor Voltage Range: 35.1V to 42.9V
Current Rating: 1mA
Energy: 20J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
649
USA:
649
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.25
USD
Quantity
Unit Price
125
$0.194
300
$0.191
1,000
$0.187
3,000
$0.183
10,000+
$0.176
Product Variant Information section