Manufacturer Part #
2SD2707T2LV
2SD2707 Series 50 V 150 mA 150 mW Surface Mount NPN Muting Transistor - VMT3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:VMT-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM 2SD2707T2LV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM 2SD2707T2LV - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 150mA |
| Power Dissipation-Tot: | 150mW |
| DC Current Gain-Min: | 820 |
| Package Style: | VMT-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
8,000
$0.0722
16,000
$0.0709
24,000+
$0.0697
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
VMT-3
Mounting Method:
Surface Mount