text.skipToContent text.skipToNavigation

Manufacturer Part #

BC856B-7-F

BC856B Series 65 V 100 mA SMT PNP General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Diodes Incorporated BC856B-7-F - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 350mW
Package Style:  SOT-23 (SC-59,TO-236)
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.30
USD
Quantity
Unit Price
3,000
$0.0241
9,000
$0.0235
15,000
$0.0232
30,000
$0.0228
60,000+
$0.0223
Product Variant Information section