text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS64LT1G

BSS Series 80 V 100 mA SMT NPN Silicon Driver Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BSS64LT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 80V
Collector Current Max: 100mA
Power Dissipation-Tot: 225mW
Collector - Base Voltage: 120V
Collector - Emitter Saturation Voltage: 0.2V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 20
Collector - Current Cutoff: 0.1µA
Configuration: Single
Frequency - Transition: 60MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$663.00
USD
Quantity
Unit Price
3,000
$0.0232
9,000
$0.0227
30,000
$0.0221
60,000
$0.0218
120,000+
$0.0212
Product Variant Information section