text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT3906LP-7

MMBT39 Series PNP 1000 mW 40 V 200 mA SMT Small Signal Transistor - DFN-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Diodes Incorporated MMBT3906LP-7 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 1000mW
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 0.4V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 100
Collector - Current Cutoff: 50nA
Configuration: Single
Frequency - Transition: 300MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 35ns
Fall Time: 75ns
Input Capacitance: 10pF
Moisture Sensitivity Level: 1
Package Style:  DFN-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.10
USD
Quantity
Unit Price
3,000
$0.0707
6,000
$0.0695
9,000
$0.0688
12,000
$0.0683
15,000+
$0.0667
Product Variant Information section