Manufacturer Part #
NSV1C300ET4G
PNP 100 V 3 A 2.1 W Surface Mount Low VCE(sat) Transistor - TO-252 (DPAK)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
onsemi NSV1C300ET4G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSV1C300ET4G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 3A |
| Power Dissipation-Tot: | 2.1W |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500
$0.28
5,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount