Manufacturer Part #
PBSS4350X,135
PBSS4350X Series 50 V 3 A SMT NPN Low VCEsat (BISS) Transistor - SOT-89
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
Nexperia PBSS4350X,135 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PBSS4350X,135 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 3A |
| Power Dissipation-Tot: | 1.6W |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Features & Applications
The PBSS4350X,135 is a part of PBS series general purpose transistors. It has an operating temperature ranging from -65° C to +150° C and is available in SOT-89-3 package.
Features:
- SOT89 (SC-62) package
- Low collector-emitter saturation voltage VCEsat
- High collector current capability: IC and ICM
- Higher efficiency leading to less heat generation
- Reduced printed-circuit board requirements
Applications:
- Power management
- DC/DC converters
- Supply line switching
- Battery charger
- LCD backlighting
- Peripheral drivers
- Driver in low supply voltage applications
- Inductive load driver
View the complete PBS series of general purpose transistors
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.147
8,000
$0.145
12,000+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount