Manufacturer Part #
TIP36CG
TIP Series 100 V 25 A PNP Complementary Silicon High Power Transistor - TO-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2342 | ||||||||||
Product Specification Section
onsemi TIP36CG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi TIP36CG - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 25A |
| DC Current Gain-Min: | 25 |
| Package Style: | TO-247-3 |
| Mounting Method: | Flange Mount |
Features & Applications
The Bipolar Power Transistor is designed for general purpose power amplifier and switching applications. The TIP35A, TIP35B, TIP35C (NPN); TIP36A, TIP36B, TIP36C (PNP) are complementary devices.
Features:
- 25 A Collector Current
- Low Leakage Current ICEO = 1.0 mA @ 30 and 60 V
- Excellent DC Gain hFE = 40 Typ @ 15 A
- High Current Gain Bandwidth Product
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
30
$1.76
120
$1.74
450
$1.71
750
$1.70
1,500+
$1.67
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Flange Mount