text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTX690B

ZTX690B Series NPN 2 A 45 V Silicon Planar Medium Power Transistor - TO-92-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZTX690B - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 2A
Power Dissipation-Tot: 1W
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The ZTX690B is a NPN Silicon planar medium power high gain transistor with Low saturation voltage and 45 V collector to Emitter voltage.

Features:

  • 45 Volt VCEO
  • Gain of 400 at IC=1 Amps
  • Very Low saturation voltage

Applications:

  • Darlington replacement
  • Siren Drivers
  • Battery powered circuits
  • Motor drivers

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,260.00
USD
Quantity
Unit Price
4,000
$0.315
8,000
$0.31
12,000+
$0.305
Product Variant Information section