Manufacturer Part #
ZTX951
ZTX951 Series PNP 4 A 60 V Silicon Planar Medium Power Transistor - TO-92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Bag Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
Diodes Incorporated ZTX951 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZTX951 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 4A |
| Power Dissipation-Tot: | 1.2W |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The ZTX951 is a PNP Silicon planar medium power high current transistor with Low saturation voltage and 60 V collector to Emitter voltage.
Features:
- 4 Amps continuous current
- Up to 15 Amps peak current
- Very low saturation voltage
- Excellent gain up to 10 Amps
- Spice model available
View the list of available ZTX9 Series of Transistors
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.38
8,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
4000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole