text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTP2027FTA

ZXTP2027F Series 60 V 4 A PNP SMT Medium Power Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTP2027FTA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 4A
Power Dissipation-Tot: 1.2W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
99,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.26
6,000+
$0.255
Product Variant Information section