text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR135WH6327XTSA1

BCR135 Series NPN 50 V 100 mA SMT Silicon Digital Transistor - SOT-323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCR135WH6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ/47kΩ
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.3V
DC Current Gain-Min: 70
Configuration: Single
Collector - Current Cutoff: 100nA
Frequency - Transition: 150MHz
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
36000
Multiple Of:
3000
Total
$1,404.00
USD
Quantity
Unit Price
3,000
$0.0406
6,000
$0.0399
12,000
$0.0393
15,000
$0.039
45,000+
$0.0378
Product Variant Information section