text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR141E6327HTSA1

BCR141 Series NPN 50 V 100 mA SMT Silicon Digital Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCR141E6327HTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 22kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
39000
Multiple Of:
3000
Total
$1,583.40
USD
Quantity
Unit Price
3,000
$0.0422
6,000
$0.0415
12,000
$0.0408
15,000
$0.0406
45,000+
$0.0392
Product Variant Information section