text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTC113ZUA-7-F

DDTCUA Series 50 V 100 mA SMT NPN-Pre-Biased Digital Transistor - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDTC113ZUA-7-F - Technical Attributes
Attributes Table
Polarity: NPN-Pre-Biased
R1, R2: 1kΩ/10kΩ
Output Current-Max: 100mA
CE Voltage-Max: 50V
Supply Voltage: 50V
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 33
Configuration: Single
Frequency - Transition: 250MHz
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$74.40
USD
Quantity
Unit Price
3,000
$0.0248
9,000
$0.0243
30,000
$0.0237
60,000
$0.0233
120,000+
$0.0227
Product Variant Information section