text.skipToContent text.skipToNavigation

Manufacturer Part #

IXYH40N90C3D1

IXYH40N90C3D1 900 Vce 40 A 27 ns t(on) GenX3 High-Speed IGBT - TO-247-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXYH40N90C3D1 - Technical Attributes
Attributes Table
CE Voltage-Max: 900V
Collector Current @ 25C: 90A
Power Dissipation-Tot: 500W
Turn-on Delay Time: 27ns
Turn-off Delay Time: 78ns
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$1,845.00
USD
Quantity
Unit Price
30
$6.24
90
$6.20
300
$6.15
600
$6.12
1,200+
$6.07
Product Variant Information section