Manufacturer Part #
RGS80TS65HRC11
650V 40A Field Stop Trench IGBT
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
ROHM RGS80TS65HRC11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change and Part Number Change
10/07/2025 Details and Download
Description of Change:Relocation of RGS-650V series FAB line to Shiga Plant (wafer coating material changed) due to the end of production of IGBT, FRD products at Miyazaki.* Before- Front-end process: LAPIS Miyazaki 1st plant (6inch)*After- Front-end process: ROHM Co., Ltd. Shiga Plant (8inch)Reason for Change: We plan to discontinue production of IGBT and FRD products at the Miyazaki Plant 6inch production line and we will continue production of these products by relocating them to the Shiga Plant 8inch line.Planned first ship date- May 31, 2026
Wafer Doping/Material Change
10/24/2024 Details and Download
Part Status:
Active
Active
ROHM RGS80TS65HRC11 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 650V |
| Collector Current @ 25C: | 73A |
| Power Dissipation-Tot: | 272W |
| Gate - Emitter Voltage: | 30V |
| Pulsed Collector Current: | 120A |
| Collector - Emitter Saturation Voltage: | 1.65V |
| Turn-on Delay Time: | 37ns |
| Turn-off Delay Time: | 112ns |
| Qg Gate Charge: | 48nC |
| Leakage Current: | 200nA |
| Input Capacitance: | 1240pF |
| Thermal Resistance: | 0.55°C/W |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
30
$2.19
120
$2.16
300
$2.13
750
$2.11
1,200+
$2.07
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole