text.skipToContent text.skipToNavigation

Manufacturer Part #

STGIB30M60S-XZ

IGBT

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGIB30M60S-XZ - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 35A
Power Dissipation-Tot: 125W
Pulsed Collector Current: 70A
Collector - Emitter Saturation Voltage: 1.65V
Reverse Recovery Time-Max: 450ns
Thermal Resistance: 2.3°C/W
Operating Temp Range: -40°C to +175°C
No of Terminals: 26
Package Style:  SDIP2B-26L
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
156
Multiple Of:
156
Total
$1,556.88
USD
Quantity
Unit Price
156
$9.98
312+
$9.89
Product Variant Information section