text.skipToContent text.skipToNavigation

Manufacturer Part #

APT40M70LVRG

APT40M70 Series 400 V 70 mOhm Flange Mount Power MOS V® FREDFET - TO-264

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT40M70LVRG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 70mΩ
Qg Gate Charge: 330nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 57A
Turn-on Delay Time: 32ns
Turn-off Delay Time: 80ns
Rise Time: 32ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 8890pF
Series: POWER MOS V®
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$1,060.00
USD
Quantity
Unit Price
25
$21.20
75
$21.03
100
$20.98
250
$20.83
375+
$20.69
Product Variant Information section