text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC054N04NSGATMA1

N-Channel 40 V 81 A 5.4 mΩ 26 nC SMT OptiMOS Power Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSC054N04NSGATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 5.4mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 26nC
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$875.00
USD
Quantity
Unit Price
5,000
$0.175
10,000
$0.173
15,000
$0.171
20,000+
$0.17
Product Variant Information section